Part Details for 74LVT245BQ,115 by NXP Semiconductors
Overview of 74LVT245BQ,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT245BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT245BQ,115-954-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20DHVQFN Min Qty: 1191 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1669 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | 74LVT245BQ - Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, DHVQFN-20 RoHS: Compliant Status: Active Min Qty: 1 | 1669 |
|
$0.2163 / $0.2545 | Buy Now |
Part Details for 74LVT245BQ,115
74LVT245BQ,115 CAD Models
74LVT245BQ,115 Part Data Attributes
|
74LVT245BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT245BQ,115
NXP Semiconductors
74LVT245 - 3.3 V octal transceiver with direction pin (3-state) QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVT245BQ,115
This table gives cross-reference parts and alternative options found for 74LVT245BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT245BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH245ARGYR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | 74LVT245BQ,115 vs SN74LVTH245ARGYR |
SN74LVT245BRGYRG4 | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | 74LVT245BQ,115 vs SN74LVT245BRGYRG4 |
SN74LVT245BRGYR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | 74LVT245BQ,115 vs SN74LVT245BRGYR |
74LVT245BQ,115 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us QFN 20-Pin | Nexperia | 74LVT245BQ,115 vs 74LVT245BQ,115 |
74LVT245BQ | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT245BQ,115 vs 74LVT245BQ |
74LVT245BQ | Bus Transceiver | Nexperia | 74LVT245BQ,115 vs 74LVT245BQ |