-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3567
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVT245BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3090 | Buy Now |
DISTI #
1727-74LVT245BQ,115CT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$0.2424 / $0.7300 | Buy Now |
DISTI #
74LVT245BQ,115
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVT245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2404 / $0.2870 | Buy Now |
DISTI #
771-LVT245BQ115
|
Mouser Electronics | Bus Transceivers 74LVT245BQ/SOT764/DHVQFN20 RoHS: Compliant | 0 |
|
$0.2440 / $0.2840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2520 | Buy Now |
|
Rochester Electronics | 74LVT245BQ - Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, DHVQFN-20 RoHS: Compliant Status: Active Min Qty: 1 | 69722 |
|
$0.2163 / $0.2545 | Buy Now |
DISTI #
74LVT245BQ,115
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVT245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVT245BQ,115
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R (Alt: 74LVT245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT245BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT245BQ,115
Nexperia
74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-03-19 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVT245BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT245BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT245BRGYR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | 74LVT245BQ,115 vs SN74LVT245BRGYR |
74LVT245BQ,115 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) QFN 20-Pin | NXP Semiconductors | 74LVT245BQ,115 vs 74LVT245BQ,115 |
74LVT245BQ | Bus Transceiver | Nexperia | 74LVT245BQ,115 vs 74LVT245BQ |
SN74LVTH245ARGYRG4 | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | 74LVT245BQ,115 vs SN74LVTH245ARGYRG4 |
74LVT245BQ | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT245BQ,115 vs 74LVT245BQ |
SN74LVT245BRGYRG4 | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | 74LVT245BQ,115 vs SN74LVT245BRGYRG4 |
SN74LVTH245ARGYR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | 74LVT245BQ,115 vs SN74LVTH245ARGYR |