Logic
74LVT573D,118
Description: 74LVT573 - 3.3 V octal D-type transparent latch; 3-state SOP 20-Pin

Overview of 74LVT573D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVT573DW Texas Instruments 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85

Price & Stock for 74LVT573D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVT573 - 3.3 V octal D-type transparent latch, 3-state RoHS: Compliant Status: Active Min Qty: 1 830
  • 1 $0.2488
  • 25 $0.2438
  • 100 $0.2339
  • 500 $0.2239
  • 1,000 $0.2115
$0.2115 / $0.2488 Buy Now

CAD Models for 74LVT573D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT573D,118 by NXP Semiconductors

74LVT573D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
PLASTIC, SO-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
BROADSIDE VERSION OF 373
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVT573D,118
    NXP Semiconductors
    74LVT573 - 3.3 V octal D-type transparent latch; 3-state SOP 20-Pin
    VS

Alternate Parts for 74LVT573D,118

This table gives cross-reference parts and alternative options found for 74LVT573D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT573D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT573WMX LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74LVT573D,118 vs 74LVT573WMX
SN74LVTH573DW 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT573D,118 vs SN74LVTH573DW
SN74LVTH573DWR 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT573D,118 vs SN74LVTH573DWR
74LVT573WM LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74LVT573D,118 vs 74LVT573WM
SN74LVTH573DWG4 LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVT573D,118 vs SN74LVTH573DWG4
74LVTH573WM LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74LVT573D,118 vs 74LVTH573WM
SN74LVTH573DWE4 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT573D,118 vs SN74LVTH573DWE4
SN74LVTH573DWRE4 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT573D,118 vs SN74LVTH573DWRE4
74LVT573D,112 74LVT573 - 3.3 V octal D-type transparent latch; 3-state SOP 20-Pin NXP Semiconductors 74LVT573D,118 vs 74LVT573D,112
74LVT573WM LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74LVT573D,118 vs 74LVT573WM
Part Number Description Manufacturer Compare
SN74LVTH573NSRE4 LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74LVT573D,118 vs SN74LVTH573NSRE4
74LVT573D Bus Driver Nexperia 74LVT573D,118 vs 74LVT573D
74LVTH573SJ Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation 74LVT573D,118 vs 74LVTH573SJ
SN74LVTH573DWR 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT573D,118 vs SN74LVTH573DWR
74LVT573SJ Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation 74LVT573D,118 vs 74LVT573SJ
SN74LVTH573DWE4 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT573D,118 vs SN74LVTH573DWE4
74LVT573D,118 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia 74LVT573D,118 vs 74LVT573D,118
74LVT573WMX Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LVT573D,118 vs 74LVT573WMX
SN74LVT573DW 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT573D,118 vs SN74LVT573DW
74LVTH573WM Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LVT573D,118 vs 74LVTH573WM

Related Parts for 74LVT573D,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT573D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT573D,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT573D,118 would you like to use for your alert(s)?
  • Please alert me when 74LVT573D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT573D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT573D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT573D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT573D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT573D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: