-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6006-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6040 In Stock |
|
$0.1991 / $0.6000 | Buy Now |
DISTI #
771-LVT573PW118
|
Mouser Electronics | Latches 74LVT573PW/SOT360/TSSOP20 RoHS: Compliant | 2707 |
|
$0.1950 / $0.5300 | Buy Now |
DISTI #
V79:2366_28865916
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 47500 |
|
$0.1782 / $0.3900 | Buy Now |
DISTI #
V36:1790_06513222
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2313 | Americas - 5000 |
|
$0.1862 / $0.2044 | Buy Now |
DISTI #
V72:2272_06513222
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1809 Container: Cut Strips | Americas - 2 |
|
$0.3939 | Buy Now |
|
Future Electronics | 74LVT Series 3.3 V 3-State Octal D-Type Transparent Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
|
Future Electronics | 74LVT Series 3.3 V 3-State Octal D-Type Transparent Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
DISTI #
77697320
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R Min Qty: 34 Package Multiple: 1 Date Code: 2137 | Americas - 47500 |
|
$0.1782 / $0.3406 | Buy Now |
DISTI #
77581907
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2313 | Americas - 5000 |
|
$0.1862 / $0.2044 | Buy Now |
|
Rochester Electronics | 74LVT573PW - Bus Driver RoHS: Compliant Status: Active Min Qty: 1 | 29673 |
|
$0.1691 / $0.1989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT573PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT573PW,118
Nexperia
74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | PLASTIC, TSSOP1-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVT573PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT573PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT573MTCX | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 2500-REEL | onsemi | 74LVT573PW,118 vs 74LVT573MTCX |
SN74LVTH573PWRG4 | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74LVT573PW,118 vs SN74LVTH573PWRG4 |
74LVT573PW | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT573PW,118 vs 74LVT573PW |
74LVT573MTC | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVT573PW,118 vs 74LVT573MTC |
74LVTH573MTC | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE | onsemi | 74LVT573PW,118 vs 74LVTH573MTC |
SN74LVTH573IPWREP | Enhanced Product 3.3-V Abt Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74LVT573PW,118 vs SN74LVTH573IPWREP |
74LVT573MTC | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE | onsemi | 74LVT573PW,118 vs 74LVT573MTC |
74LVT573PWDH-T | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT573PW,118 vs 74LVT573PWDH-T |
SN74LVTH573PW | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74LVT573PW,118 vs SN74LVTH573PW |
74LVTH573MTCX | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74LVT573PW,118 vs 74LVTH573MTCX |