74LVTH162244MEA
Description: Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs, SSOP 48L, 1450-RAIL

Overview of 74LVTH162244MEA by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging Robotics and Drones

Price & Stock for 74LVTH162244MEA by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVTH162244MEA
Avnet Americas Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail - Bulk (Alt: 74LVTH162244MEA) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 475 Partner Stock
  • 261 $1.4201
  • 270 $1.3817
  • 530 $1.3433
  • 1,400 $1.3049
  • 2,700 $1.2665
  • 14,000 $1.2282
  • 27,000 $1.1898
$1.1898 / $1.4201 Buy Now

CAD Models for 74LVTH162244MEA by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVTH162244MEA by onsemi

74LVTH162244MEA
onsemi
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SSOP-48
Manufacturer Package Code
MS48A
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Family
LVT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
4.8 ns
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.495 mm
Want to compare parts?
  1. 74LVTH162244MEA
    onsemi
    Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs, SSOP 48L, 1450-RAIL
    VS

Related Parts for 74LVTH162244MEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH162244MEA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH162244MEA by onsemi

Select Manufacturer
Which Manufacturer of 74LVTH162244MEA would you like to use for your alert(s)?
  • Please alert me when 74LVTH162244MEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH162244MEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH162244MEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH162244MEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH162244MEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH162244MEA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: