Logic
74LVTH162245GX
Description: Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54

Overview of 74LVTH162245GX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 74LVTH162245GX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVTH162245 - Low Voltage 16-Bit Transceiver with 3-STATE Outputs and 25 Ohm Series Resistors in A Port Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 850
  • 1 $0.9556
  • 25 $0.9365
  • 100 $0.8983
  • 500 $0.8600
  • 1,000 $0.8123
$0.8123 / $0.9556 Buy Now

CAD Models for 74LVTH162245GX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVTH162245GX by Fairchild Semiconductor Corporation

74LVTH162245GX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
LFBGA, BGA54,6X9,32
Pin Count
54
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PBGA-B54
JESD-609 Code
e1
Length
8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
54
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA54,6X9,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
5.5 mm
Want to compare parts?
  1. 74LVTH162245GX
    Fairchild Semiconductor Corporation
    Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54
    VS

Alternate Parts for 74LVTH162245GX

This table gives cross-reference parts and alternative options found for 74LVTH162245GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH162245GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT162245GX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LVTH162245GX vs 74LVT162245GX
74LVT162245G Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LVTH162245GX vs 74LVT162245G
74LVTH162245G Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LVTH162245GX vs 74LVTH162245G
Part Number Description Manufacturer Compare
74LVT162245G Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LVTH162245GX vs 74LVT162245G
74LVTH162245G LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Rochester Electronics LLC 74LVTH162245GX vs 74LVTH162245G
74LVT162245GX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LVTH162245GX vs 74LVT162245GX

Related Parts for 74LVTH162245GX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH162245GX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH162245GX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVTH162245GX would you like to use for your alert(s)?
  • Please alert me when 74LVTH162245GX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH162245GX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH162245GX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH162245GX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH162245GX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH162245GX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: