Datasheets
74LVTH16652DLRG4 by: Texas Instruments

3.3 V ABT 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85

Part Details for 74LVTH16652DLRG4 by Texas Instruments

Overview of 74LVTH16652DLRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74LVTH16652DLRG4

74LVTH16652DLRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVTH16652DLRG4 Part Data Attributes

74LVTH16652DLRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74LVTH16652DLRG4 Texas Instruments 3.3 V ABT 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP56,.4
Pin Count 56
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family LVT
JESD-30 Code R-PDSO-G56
JESD-609 Code e4
Length 18.415 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP56,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 3.4 ns
Propagation Delay (tpd) 4.7 ns
Qualification Status Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 7.49 mm

Alternate Parts for 74LVTH16652DLRG4

This table gives cross-reference parts and alternative options found for 74LVTH16652DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH16652DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVTH16652MEA LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC 74LVTH16652DLRG4 vs 74LVTH16652MEA
PI74LPT16652AV Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16652DLRG4 vs PI74LPT16652AV
74LVTH16652MEAX Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74LVTH16652DLRG4 vs 74LVTH16652MEAX
PI74LPT16652CV Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16652DLRG4 vs PI74LPT16652CV
SN74LVT16652DL LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74LVTH16652DLRG4 vs SN74LVT16652DL
74LVT16652ADL-T IC LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVTH16652DLRG4 vs 74LVT16652ADL-T
PI74LPT16652V Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16652DLRG4 vs PI74LPT16652V
PI74LPT16652CVX Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16652DLRG4 vs PI74LPT16652CVX
SN74LVTH16652MEA Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74LVTH16652DLRG4 vs SN74LVTH16652MEA
74LVT16652ADL,512 74LVT16652A - 3.3 V 16-bit bus transceiver/register; 3-state SSOP 56-Pin NXP Semiconductors 74LVTH16652DLRG4 vs 74LVT16652ADL,512
Part Number Description Manufacturer Compare
SN74LVT16652DL LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74LVTH16652DLRG4 vs SN74LVT16652DL
74LVT16652ADL,518 74LVT16652A - 3.3 V 16-bit bus transceiver/register; 3-state SSOP 56-Pin NXP Semiconductors 74LVTH16652DLRG4 vs 74LVT16652ADL,518
SN74LVTH16652DLR 3.3 V ABT 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74LVTH16652DLRG4 vs SN74LVTH16652DLR
74LVTH16652MEAX Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74LVTH16652DLRG4 vs 74LVTH16652MEAX
74LVT16652MEAX LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments 74LVTH16652DLRG4 vs 74LVT16652MEAX
74LVT16652ADL-T IC LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVTH16652DLRG4 vs 74LVT16652ADL-T
VT16652ADL IC LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74LVTH16652DLRG4 vs VT16652ADL
PI74LPT16652CV Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16652DLRG4 vs PI74LPT16652CV
74LVT16652ADL IC LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVTH16652DLRG4 vs 74LVT16652ADL
PI74LPT16652AV Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16652DLRG4 vs PI74LPT16652AV

74LVTH16652DLRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH16652DLRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH16652DLRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVTH16652DLRG4 would you like to use for your alert(s)?
  • Please alert me when 74LVTH16652DLRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH16652DLRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH16652DLRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH16652DLRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH16652DLRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH16652DLRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: