Logic
74LVTH244BDB,118
Description: 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us

Overview of 74LVTH244BDB,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics

Price & Stock for 74LVTH244BDB,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-6710-1-ND
DigiKey IC BUF NON-INVERT 3.6V 20SSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT) 55
In Stock
  • 1 $0.7900
  • 10 $0.5450
  • 25 $0.4832
$0.4832 / $0.7900 Buy Now
DISTI # 74LVTH244BDB,118
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R - Tape and Reel (Alt: 74LVTH244BDB,118) RoHS: Compliant Min Qty: 1325 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 8770 Partner Stock
RFQ
DISTI # 74LVTH244BDB,118
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R - Tape and Reel (Alt: 74LVTH244BDB,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
Rochester Electronics 74LVTH244BDB - Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.2753
  • 25 $0.2698
  • 100 $0.2588
  • 500 $0.2478
  • 1,000 $0.2340
$0.2340 / $0.2753 Buy Now

CAD Models for 74LVTH244BDB,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVTH244BDB,118 by Nexperia

74LVTH244BDB,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP2
Package Description
SSOP-20
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
3.8 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LVTH244BDB,118
    Nexperia
    74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us
    VS

Alternate Parts for 74LVTH244BDB,118

This table gives cross-reference parts and alternative options found for 74LVTH244BDB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH244BDB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH244ADB,118 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us Nexperia 74LVTH244BDB,118 vs 74LVTH244ADB,118
Part Number Description Manufacturer Compare
74LVTH244ADB,118 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us Nexperia 74LVTH244BDB,118 vs 74LVTH244ADB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH244BDB,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH244BDB,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVTH244BDB,118 would you like to use for your alert(s)?
  • Please alert me when 74LVTH244BDB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH244BDB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH244BDB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH244BDB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH244BDB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH244BDB,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: