Logic
74LVTH245WMX
Description: Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL

Overview of 74LVTH245WMX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVTH245WMX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 490
  • 7 $0.8250
  • 26 $0.5363
  • 95 $0.3094
  • 325 $0.2640
$0.2640 / $0.8250 Buy Now
Quest Components LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 392
  • 1 $1.1000
  • 24 $0.5500
  • 110 $0.3300
$0.3300 / $1.1000 Buy Now
Rochester Electronics 74LVTH245 - Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 60857
  • 1 $0.5119
  • 25 $0.5017
  • 100 $0.4812
  • 500 $0.4607
  • 1,000 $0.4351
$0.4351 / $0.5119 Buy Now

CAD Models for 74LVTH245WMX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVTH245WMX by Fairchild Semiconductor Corporation

74LVTH245WMX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
Pin Count
20
Manufacturer Package Code
20LD, SOIC, JEDEC MS013, .300", WIDE BODY
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8015 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.6 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
Want to compare parts?
  1. 74LVTH245WMX
    Fairchild Semiconductor Corporation
    Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL
    VS

Alternate Parts for 74LVTH245WMX

This table gives cross-reference parts and alternative options found for 74LVTH245WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH245WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT245D,118 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin NXP Semiconductors 74LVTH245WMX vs 74LVT245D,118
SN74LVT245DWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVTH245WMX vs SN74LVT245DWR
74LVT245BD,112 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin Nexperia 74LVTH245WMX vs 74LVT245BD,112
SN74LVT245DW 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH245WMX vs SN74LVT245DW
74LVTH245WM LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74LVTH245WMX vs 74LVTH245WM
74LVT245D Bus Transceiver Nexperia 74LVTH245WMX vs 74LVT245D
SN74LVTH245ADWRE4 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH245WMX vs SN74LVTH245ADWRE4
74LVT245WM LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74LVTH245WMX vs 74LVT245WM
74LVT245-1D IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVTH245WMX vs 74LVT245-1D
74LVT245WM Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 1080-TUBE onsemi 74LVTH245WMX vs 74LVT245WM
Part Number Description Manufacturer Compare
PI74LPT245CSX Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation 74LVTH245WMX vs PI74LPT245CSX
CD74LPT245CM Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor 74LVTH245WMX vs CD74LPT245CM
CD74LPT245AM LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVTH245WMX vs CD74LPT245AM
CD74LPT245CM96 LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Intersil Corporation 74LVTH245WMX vs CD74LPT245CM96
SN74LVT245ADW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVTH245WMX vs SN74LVT245ADW
PI74LPT245AS Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation 74LVTH245WMX vs PI74LPT245AS
SN74LVTH245ADWE4 LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, MS-013, SOIC-20 Texas Instruments 74LVTH245WMX vs SN74LVTH245ADWE4
935263657118 IC LVT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors 74LVTH245WMX vs 935263657118
74LVT245WM LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74LVTH245WMX vs 74LVT245WM
CD74LPT245M Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor 74LVTH245WMX vs CD74LPT245M

Related Parts for 74LVTH245WMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH245WMX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH245WMX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVTH245WMX would you like to use for your alert(s)?
  • Please alert me when 74LVTH245WMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH245WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH245WMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH245WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH245WMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH245WMX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: