Logic
74LVTN16244BBX,518
Description: 74LVTN16244B - 3.3 V 16-bit buffer/driver; 3-state

Overview of 74LVTN16244BBX,518 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVTN16244BBX,518 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVTN16244BBX - Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 4800
  • 1 $0.3640
  • 25 $0.3567
  • 100 $0.3422
  • 500 $0.3276
  • 1,000 $0.3094
$0.3094 / $0.3640 Buy Now

CAD Models for 74LVTN16244BBX,518 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVTN16244BBX,518 by NXP Semiconductors

74LVTN16244BBX,518
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60
Pin Count
QFN
Manufacturer Package Code
SOT1134-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
LVT
JESD-30 Code
R-PBCC-B60
JESD-609 Code
e3
Length
6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
60
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVBCC
Package Equivalence Code
LGA60,8X12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. 74LVTN16244BBX,518
    NXP Semiconductors
    74LVTN16244B - 3.3 V 16-bit buffer/driver; 3-state
    VS

Alternate Parts for 74LVTN16244BBX,518

This table gives cross-reference parts and alternative options found for 74LVTN16244BBX,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTN16244BBX,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTN16244BBX,518 74LVTN16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us Nexperia 74LVTN16244BBX,518 vs 74LVTN16244BBX,518
74LVTN16244BBQ IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver NXP Semiconductors 74LVTN16244BBX,518 vs 74LVTN16244BBQ
Part Number Description Manufacturer Compare
74LVTN16244BBX,518 74LVTN16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us Nexperia 74LVTN16244BBX,518 vs 74LVTN16244BBX,518
74LVTN16244BBQ IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver NXP Semiconductors 74LVTN16244BBX,518 vs 74LVTN16244BBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTN16244BBX,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTN16244BBX,518 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVTN16244BBX,518 would you like to use for your alert(s)?
  • Please alert me when 74LVTN16244BBX,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTN16244BBX,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTN16244BBX,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTN16244BBX,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTN16244BBX,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTN16244BBX,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: