-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Hex Inverter with Schmitt Trigger Input, TSSOP-14 WB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVX14MTCX by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9895
|
Newark | Hex Inverter W/Schmitt Trigger, 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:74Lvx14, Logic Ic Family:74Lvx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi 74LVX14MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1628 |
|
$0.0990 | Buy Now |
DISTI #
74LVX14MTCX
|
Avnet Americas | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX14MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1521 / $0.1705 | Buy Now |
DISTI #
74LVX14MTCX
|
Avnet Americas | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX14MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1422 | Buy Now |
DISTI #
87X9895
|
Avnet Americas | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 87X9895) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.3280 / $0.6550 | Buy Now |
|
Rochester Electronics | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$0.1667 / $0.1961 | Buy Now |
DISTI #
74LVX14MTCX
|
TME | IC: digital, NOT, Ch: 6, IN: 1, SMD, TSSOP14, 2÷3.6VDC, -40÷85°C, LVX Min Qty: 3 | 2440 |
|
$0.2840 / $0.5090 | Buy Now |
DISTI #
74LVX14MTCX
|
Avnet Asia | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R (Alt: 74LVX14MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1870 / $0.2091 | Buy Now |
DISTI #
74LVX14MTCX
|
Avnet Silica | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R (Alt: 74LVX14MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
DISTI #
C1S226600283595
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape | 2502 |
|
$0.1410 / $0.5040 | Buy Now |
|
CHIPMALL.COM LIMITED | Schmitt Trigger 6 14.1ns@3.3V,50pF 2uA 2V~3.6V TSSOP-14 Inverters ROHS | 2500 |
|
$0.2140 / $0.4012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVX14MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVX14MTCX
onsemi
Low Voltage Hex Inverter with Schmitt Trigger Input, TSSOP-14 WB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVX14MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX14MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74LVX14FT(EL,M) | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | 74LVX14MTCX vs TC74LVX14FT(EL,M) |
MC74LVX14DTR2 | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | 74LVX14MTCX vs MC74LVX14DTR2 |