Part Details for 74LVX157MTCX by Fairchild Semiconductor Corporation
Overview of 74LVX157MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX157MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVX157MTCX-ND
|
DigiKey | MULTIPLEXER, LV/LV-A/LVX/H SERIE Min Qty: 1197 Container: Bulk MARKETPLACE PRODUCT |
13699 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 68713 |
|
$0.2152 / $0.2532 | Buy Now |
Part Details for 74LVX157MTCX
74LVX157MTCX CAD Models
74LVX157MTCX Part Data Attributes
|
74LVX157MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVX157MTCX
Fairchild Semiconductor Corporation
Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVX157MTCX
This table gives cross-reference parts and alternative options found for 74LVX157MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX157MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV157APWE4 | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LVX157MTCX vs SN74LV157APWE4 |
MC74LVX157DT | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | onsemi | 74LVX157MTCX vs MC74LVX157DT |
SN74LV157APW | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74LVX157MTCX vs SN74LV157APW |
74LVX157MTCX | Low Voltage Quad 2-Input Multiplexer, 2500-REEL | onsemi | 74LVX157MTCX vs 74LVX157MTCX |
HD74LV157ATELL-E | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74LVX157MTCX vs HD74LV157ATELL-E |
74LVX157MTC | Low Voltage Quad 2-Input Multiplexer, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | 74LVX157MTCX vs 74LVX157MTC |
HD74LV157AT | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74LVX157MTCX vs HD74LV157AT |
SN74LV157APWG4 | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74LVX157MTCX vs SN74LV157APWG4 |
SN74LV157APWRE4 | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74LVX157MTCX vs SN74LV157APWRE4 |
MC74LVX157DTR2G | Quad 2-Channel Multiplexer (Mux), TSSOP-16, 2500-REEL | onsemi | 74LVX157MTCX vs MC74LVX157DTR2G |