Part Details for 74LVX157MTCX by onsemi
Overview of 74LVX157MTCX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74LVX157MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVX157MTCXCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4742 In Stock |
|
$0.2170 / $0.6600 | Buy Now |
DISTI #
74LVX157MTCX
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX157MTCX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
74LVX157MTCX
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX157MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1845 / $0.2202 | Buy Now |
DISTI #
512-74LVX157MTCX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Inp Multiplexer RoHS: Compliant | 4872 |
|
$0.2150 / $0.6600 | Buy Now |
|
Rochester Electronics | Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 669 |
|
$0.2152 / $0.2532 | Buy Now |
DISTI #
74LVX157MTCX
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX157MTCX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
74LVX157MTCX
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX157MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1845 / $0.2202 | Buy Now |
DISTI #
74LVX157MTCX
|
TME | IC: digital, multiplexer, Ch: 4, SMD, TSSOP16, LVX, 2÷3.6VDC, 40uA Min Qty: 3 | 0 |
|
$0.2440 / $0.4360 | RFQ |
DISTI #
74LVX157MTCX
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX157MTCX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
74LVX157MTCX
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX157MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1845 / $0.2202 | Buy Now |
Part Details for 74LVX157MTCX
74LVX157MTCX CAD Models
74LVX157MTCX Part Data Attributes
|
74LVX157MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVX157MTCX
onsemi
Low Voltage Quad 2-Input Multiplexer, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVX157MTCX
This table gives cross-reference parts and alternative options found for 74LVX157MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX157MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV157APWE4 | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LVX157MTCX vs SN74LV157APWE4 |
MC74LVX157DT | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | onsemi | 74LVX157MTCX vs MC74LVX157DT |
SN74LV157APW | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74LVX157MTCX vs SN74LV157APW |
HD74LV157ATELL-E | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74LVX157MTCX vs HD74LV157ATELL-E |
74LVX157MTCX | Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LVX157MTCX vs 74LVX157MTCX |
74LVX157MTC | Low Voltage Quad 2-Input Multiplexer, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | 74LVX157MTCX vs 74LVX157MTC |
HD74LV157AT | LV/LV-A/LVX/H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74LVX157MTCX vs HD74LV157AT |
SN74LV157APWG4 | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74LVX157MTCX vs SN74LV157APWG4 |
SN74LV157APWRE4 | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74LVX157MTCX vs SN74LV157APWRE4 |
MC74LVX157DTR2G | Quad 2-Channel Multiplexer (Mux), TSSOP-16, 2500-REEL | onsemi | 74LVX157MTCX vs MC74LVX157DTR2G |