-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10336 |
|
RFQ | ||
|
Chip1Cloud | IC INVERTER SINGLE LV SOT323-5 | 3000 |
|
RFQ | |
|
Perfect Parts Corporation | 10302 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LX1GU04CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1GU04CTR
STMicroelectronics
TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LX1GU04CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1GU04CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1GU04GW,165 | 74LVC1GU04 - Unbuffered inverter TSSOP 5-Pin | NXP Semiconductors | 74LX1GU04CTR vs 74LVC1GU04GW,165 |
935268596125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LX1GU04CTR vs 935268596125 |
74LVC1GU04GW,125 | 74LVC1GU04 - Unbuffered inverter@en-us TSSOP 5-Pin | Nexperia | 74LX1GU04CTR vs 74LVC1GU04GW,125 |
74LVC1GU04GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LX1GU04CTR vs 74LVC1GU04GW-G |
SN74LVC1GU04DCKR | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 74LX1GU04CTR vs SN74LVC1GU04DCKR |
935268596115 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NXP Semiconductors | 74LX1GU04CTR vs 935268596115 |
74LVC1GU04DCKRG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 74LX1GU04CTR vs 74LVC1GU04DCKRG4 |
74LVC1GU04GW,125 | 74LVC1GU04 - Unbuffered inverter TSSOP 5-Pin | NXP Semiconductors | 74LX1GU04CTR vs 74LVC1GU04GW,125 |
74LVC1GU04GW,165 | 74LVC1GU04 - Unbuffered inverter@en-us TSSOP 5-Pin | Nexperia | 74LX1GU04CTR vs 74LVC1GU04GW,165 |
74LVC1GU04GW | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LX1GU04CTR vs 74LVC1GU04GW |