There are no models available for this part yet.
Overview of 74S08PC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74S08PC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 472 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Plastic, DIP | 706 |
|
$0.4313 / $1.0350 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Plastic, DIP | 1 |
|
$1.7250 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Plastic, DIP | 1 |
|
$1.9435 | Buy Now |
CAD Models for 74S08PC by Fairchild Semiconductor Corporation
Part Data Attributes for 74S08PC by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
AND GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 74S08PC
This table gives cross-reference parts and alternative options found for 74S08PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S08PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S08A | IC S SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | 74S08PC vs N74S08A |
N74S08A | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74S08PC vs N74S08A |
N74S08A | AND Gate, TTL, PDIP14 | Philips Semiconductors | 74S08PC vs N74S08A |
N74S08N | IC AND GATE, PDIP14, Gate | NXP Semiconductors | 74S08PC vs N74S08N |