74S109PC
Description: J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, PDIP16,

Overview of 74S109PC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for 74S109PC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   45
RFQ
Quest Components Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP 4955
  • 1 $1.8375
  • 654 $0.8453
  • 1,184 $0.7718
$0.7718 / $1.8375 Buy Now
Quest Components Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP 78
  • 1 $2.9400
  • 12 $1.8375
  • 42 $1.6170
$1.6170 / $2.9400 Buy Now
Quest Components Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP 20
  • 1 $2.9400
  • 3 $2.2050
  • 12 $1.8375
$1.8375 / $2.9400 Buy Now
Quest Components Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP 1
  • 1 $4.3848
$4.3848 Buy Now

CAD Models for 74S109PC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74S109PC by Fairchild Semiconductor Corporation

74S109PC
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
J-K FLIP-FLOP
Moisture Sensitivity Level
2A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. 74S109PC
    Fairchild Semiconductor Corporation
    J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, PDIP16,
    VS

Related Parts for 74S109PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74S109PC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74S109PC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74S109PC would you like to use for your alert(s)?
  • Please alert me when 74S109PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74S109PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74S109PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74S109PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74S109PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74S109PC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: