Part Details for 74S153PC by Fairchild Semiconductor Corporation
Overview of 74S153PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74S153PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 399 |
|
$1.1625 / $2.3250 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 44 |
|
$1.5438 / $2.4700 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 8 |
|
$2.7900 / $3.7200 | Buy Now |
Part Details for 74S153PC
74S153PC CAD Models
74S153PC Part Data Attributes
|
74S153PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74S153PC
Fairchild Semiconductor Corporation
Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74S153PC
This table gives cross-reference parts and alternative options found for 74S153PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S153PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S153B | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | Signetics | 74S153PC vs N74S153B |
N74S153N | IC MULTIPLEXER, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 74S153PC vs N74S153N |
74S153DCQR | Multiplexer | Rochester Electronics LLC | 74S153PC vs 74S153DCQR |
74S153F | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 74S153PC vs 74S153F |
74S153PCQR | Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16, | Fairchild Semiconductor Corporation | 74S153PC vs 74S153PCQR |
74S153B | IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 74S153PC vs 74S153B |
74S153DCQM | Multiplexer, 2-Func, 4 Line Input, TTL, CDIP16, | Fairchild Semiconductor Corporation | 74S153PC vs 74S153DCQM |
SN74S153J | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | 74S153PC vs SN74S153J |
SN74S153NP3 | IC IC,LOGIC MUX,DUAL,4-INPUT,S-TTL,DIP,16PIN,PLASTIC, Multiplexer/Demultiplexer | Texas Instruments | 74S153PC vs SN74S153NP3 |
SN74S153N-00 | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Texas Instruments | 74S153PC vs SN74S153N-00 |