Part Details for 74S153PC by National Semiconductor Corporation
Overview of 74S153PC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74S153PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74S153PC-ND
|
DigiKey | MUX, 2-FUNC, 4 LINE INPUT, TTL Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7984 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7984 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for 74S153PC
74S153PC CAD Models
74S153PC Part Data Attributes
|
74S153PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74S153PC
National Semiconductor Corporation
IC,LOGIC MUX,DUAL,4-INPUT,S-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |