74S174DC
Description: IC,FLIP-FLOP,HEX,D TYPE,S-TTL,DIP,16PIN,CERAMIC

Overview of 74S174DC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74S174DC by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP 1342
  • 1 $6.3000
  • 734 $2.5200
  • 1,191 $2.2050
$2.2050 / $6.3000 Buy Now

CAD Models for 74S174DC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74S174DC by National Semiconductor Corporation

74S174DC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
65000000 Hz
Max I(ol)
0.02 A
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
144 mA
Prop. Delay@Nom-Sup
21 ns
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
65 MHz
Want to compare parts?
  1. 74S174DC
    National Semiconductor Corporation
    IC,FLIP-FLOP,HEX,D TYPE,S-TTL,DIP,16PIN,CERAMIC
    VS

Related Parts for 74S174DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74S174DC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74S174DC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74S174DC would you like to use for your alert(s)?
  • Please alert me when 74S174DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74S174DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74S174DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74S174DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74S174DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74S174DC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: