Part Details for 74S40N by Texas Instruments
Overview of 74S40N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM74S40N | Rochester Electronics LLC | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 |
Price & Stock for 74S40N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Dual 4-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 430 |
|
$0.7000 / $1.7500 | Buy Now |
Part Details for 74S40N
74S40N CAD Models
74S40N Part Data Attributes
|
74S40N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74S40N
Texas Instruments
IC S SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.7V | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74S40N
This table gives cross-reference parts and alternative options found for 74S40N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S40N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S40F | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | 74S40N vs 74S40F |
SNJ54S40J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S40N vs SNJ54S40J-00 |
N74S40N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | 74S40N vs N74S40N |
SN54S40J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S40N vs SN54S40J-00 |
74S40A | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Philips Semiconductors | 74S40N vs 74S40A |
SN74S40N3 | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | 74S40N vs SN74S40N3 |
SN74S40N-00 | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | 74S40N vs SN74S40N-00 |
74S40F | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74S40N vs 74S40F |
54S40/BCA | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 | YAGEO Corporation | 74S40N vs 54S40/BCA |