Part Details for 74S64DC by Rochester Electronics LLC
Overview of 74S64DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 74S64DC
74S64DC CAD Models
74S64DC Part Data Attributes
|
74S64DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74S64DC
Rochester Electronics LLC
AND-OR-Invert Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74S64DC
This table gives cross-reference parts and alternative options found for 74S64DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S64DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S64DC | IC,LOGIC GATE,2/2/3/4IN AND-NOR,S-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 74S64DC vs 74S64DC |
74S64DC | IC,LOGIC GATE,2/2/3/4IN AND-NOR,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 74S64DC vs 74S64DC |