Part Details for 74SSTUBF32868ABKG8 by Renesas Electronics Corporation
Overview of 74SSTUBF32868ABKG8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74SSTUBF32868ABKG8 | Renesas Electronics Corporation | 28-Bit Configurable Registered Buffer for DDR2 |
Price & Stock for 74SSTUBF32868ABKG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8514
|
Newark | D Flip-Flop, 32868 Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, Pbga176 Rohs Compliant: Yes |Renesas 74SSTUBF32868ABKG8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $7.0800 | Buy Now |
Part Details for 74SSTUBF32868ABKG8
74SSTUBF32868ABKG8 CAD Models
74SSTUBF32868ABKG8 Part Data Attributes
|
74SSTUBF32868ABKG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74SSTUBF32868ABKG8
Renesas Electronics Corporation
28-Bit Configurable Registered Buffer for DDR2, CABGA0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | LFBGA-176 | |
Pin Count | 176 | |
Manufacturer Package Code | BKG176 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e1 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER |