There are no models available for this part yet.
Overview of 74V1G80STR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74V1G80STR by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 148 |
|
RFQ |
CAD Models for 74V1G80STR by STMicroelectronics
Part Data Attributes for 74V1G80STR by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
74V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
1.625 mm
|
fmax-Min
|
150 MHz
|
Alternate Parts for 74V1G80STR
This table gives cross-reference parts and alternative options found for 74V1G80STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G80STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V2T74STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74V1G80STR vs 74V2T74STR |
74V1T77CTR | 74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74V1G80STR vs 74V1T77CTR |
74V1G79STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G80STR vs 74V1G79STR |
74V1G79CTR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74V1G80STR vs 74V1G79CTR |
74V1T77STR | 74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G80STR vs 74V1T77STR |
74V1T79STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G80STR vs 74V1T79STR |
74V1G77CTR | 74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74V1G80STR vs 74V1G77CTR |
74V1G77STR | 74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G80STR vs 74V1G77STR |
74V2G74STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74V1G80STR vs 74V2G74STR |
74V1T80STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G80STR vs 74V1T80STR |