Part Details for 74V1T32STR by STMicroelectronics
Overview of 74V1T32STR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74V1T32STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 3000 |
|
$0.1155 / $0.4125 | Buy Now |
|
Quest Components | 74V SERIES, 2-INPUT OR GATE, PDSO5 | 1156 |
|
$0.1781 / $0.4275 | Buy Now |
|
Quest Components | 74V SERIES, 2-INPUT OR GATE, PDSO5 | 2400 |
|
$0.1430 / $0.5500 | Buy Now |
|
Quest Components | 74V SERIES, 2-INPUT OR GATE, PDSO5 | 1760 |
|
$0.2850 / $0.7125 | Buy Now |
|
Quest Components | 74V SERIES, 2-INPUT OR GATE, PDSO5 | 976 |
|
$0.2850 / $0.7125 | Buy Now |
Part Details for 74V1T32STR
74V1T32STR CAD Models
74V1T32STR Part Data Attributes
|
74V1T32STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1T32STR
STMicroelectronics
74V SERIES, 2-INPUT OR GATE, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for 74V1T32STR
This table gives cross-reference parts and alternative options found for 74V1T32STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1T32STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7ST32M5_NL | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74V1T32STR vs NC7ST32M5_NL |
TC7SET32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74V1T32STR vs TC7SET32F |
SN74AHCT1G32DBVTE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74V1T32STR vs SN74AHCT1G32DBVTE4 |
SN74AHCT1G32DBVT | Single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | 74V1T32STR vs SN74AHCT1G32DBVT |
SN74AHCT1G32DBVRE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74V1T32STR vs SN74AHCT1G32DBVRE4 |
NC7ST32M5X_NL | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74V1T32STR vs NC7ST32M5X_NL |
SN74AHCT1G32DBVRG4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74V1T32STR vs SN74AHCT1G32DBVRG4 |
74AHCT1G32DBVRG4 | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125 | Texas Instruments | 74V1T32STR vs 74AHCT1G32DBVRG4 |
74AHCT1G32DBVRE4 | Single 2-Input Positive-OR Gate 5-SOT-23 -40 to 125 | Texas Instruments | 74V1T32STR vs 74AHCT1G32DBVRE4 |
SN74AHCT1G32DBV | AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-14 | Texas Instruments | 74V1T32STR vs SN74AHCT1G32DBV |