Logic
74V2G126CTR
STMicroelectronics
Description: 74V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, SOT-323, 8 PIN

Overview of 74V2G126CTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74V2G126CTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74V2G126CTR by STMicroelectronics

74V2G126CTR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SC-70
Package Description
TSSOP, TSSOP8,.09,20
Pin Count
8
Manufacturer Package Code
SOT323
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Family
74V
JESD-30 Code
R-PDSO-G8
Length
2 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.09,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 74V2G126CTR
    STMicroelectronics
    74V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, SOT-323, 8 PIN
    VS

Alternate Parts for 74V2G126CTR

This table gives cross-reference parts and alternative options found for 74V2G126CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V2G126CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC125SJX Quad Buffer with 3-STATE Outputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation 74V2G126CTR vs 74VHC125SJX
74V2G125STR 74V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, SOT-23, 8 PIN STMicroelectronics 74V2G126CTR vs 74V2G125STR
SN74AHC125NSRG4 Quadruple Bus Buffer Gates With 3-State Outputs 14-SO -40 to 125 Texas Instruments 74V2G126CTR vs SN74AHC125NSRG4
MC74VHC125M AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 onsemi 74V2G126CTR vs MC74VHC125M
74VHC125SJ Quad Buffer with 3-STATE Outputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation 74V2G126CTR vs 74VHC125SJ
74V2G126STR 74V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, SOT-23, 8 PIN STMicroelectronics 74V2G126CTR vs 74V2G126STR
SN74AHC125NSR 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SO -40 to 125 Texas Instruments 74V2G126CTR vs SN74AHC125NSR
MC74VHC125MEL AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi 74V2G126CTR vs MC74VHC125MEL
TC74VHC125F(EL) IC AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Bus Driver/Transceiver Toshiba America Electronic Components 74V2G126CTR vs TC74VHC125F(EL)
MC74VHC125MELG AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi 74V2G126CTR vs MC74VHC125MELG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74V2G126CTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74V2G126CTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74V2G126CTR would you like to use for your alert(s)?
  • Please alert me when 74V2G126CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74V2G126CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74V2G126CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74V2G126CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74V2G126CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74V2G126CTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: