Logic
74V2G14STR
STMicroelectronics
Description: 74V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOT-23, 8 PIN

Overview of 74V2G14STR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for 74V2G14STR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74V2G14STR by STMicroelectronics

74V2G14STR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-23
Package Description
LSSOP, TSSOP8,.1
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
74V
JESD-30 Code
R-PDSO-G8
Length
2.9 mm
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. 74V2G14STR
    STMicroelectronics
    74V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOT-23, 8 PIN
    VS

Alternate Parts for 74V2G14STR

This table gives cross-reference parts and alternative options found for 74V2G14STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V2G14STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC3G06DP Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74V2G14STR vs 74LVC3G06DP
74LVC3G06DP,125 74LVC3G06 - Triple inverter with open-drain output@en-us TSSOP 8-Pin Nexperia 74V2G14STR vs 74LVC3G06DP,125
74V2G14CTR 74V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOT-323, 8 PIN STMicroelectronics 74V2G14STR vs 74V2G14CTR
NLU3G14MUTCG 3G SERIES, TRIPLE 1-INPUT INVERT GATE, DSO8, 1.80 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, UDFN-8 onsemi 74V2G14STR vs NLU3G14MUTCG
74V2GU04STR AHC/VHC/H/U/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOT-23, 8 PIN STMicroelectronics 74V2G14STR vs 74V2GU04STR
74V2G04CTR 74V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOT-323, 8 PIN STMicroelectronics 74V2G14STR vs 74V2G04CTR

Related Parts for 74V2G14STR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74V2G14STR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74V2G14STR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74V2G14STR would you like to use for your alert(s)?
  • Please alert me when 74V2G14STR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74V2G14STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74V2G14STR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74V2G14STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74V2G14STR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74V2G14STR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: