Part Details for 74VCX162373MTD by Fairchild Semiconductor Corporation
Overview of 74VCX162373MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX162373MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74VCX162373 - Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resisto ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33188 |
|
$0.8605 / $1.0100 | Buy Now |
Part Details for 74VCX162373MTD
74VCX162373MTD CAD Models
74VCX162373MTD Part Data Attributes:
|
74VCX162373MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX162373MTD
Fairchild Semiconductor Corporation
Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistors in Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153ED, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74VCX162373MTD
This table gives cross-reference parts and alternative options found for 74VCX162373MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX162373MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX16373MTD | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transparent Latch, 3800-TUBE | onsemi | 74VCX162373MTD vs 74VCX16373MTD |
74VCX162373MTDX | Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistors in Outputs, 1000-REEL | onsemi | 74VCX162373MTD vs 74VCX162373MTDX |
74VCX16373MTDX | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transparent Latch, 1000-REEL | onsemi | 74VCX162373MTD vs 74VCX16373MTDX |
74VCX16373MTDX_NL | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX162373MTD vs 74VCX16373MTDX_NL |