Part Details for 74VCX16245MTD by onsemi
Overview of 74VCX16245MTD by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Healthcare
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Automotive
Price & Stock for 74VCX16245MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4828
|
Newark | Ic, 74Vcx Logic |Onsemi 74VCX16245MTD Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.8100 | Buy Now |
DISTI #
74VCX16245MTD
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74VCX16245MTD) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7010 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
|
Rochester Electronics | 74VCX16245 - Low Voltage 16-Bit Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4074 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
74VCX16245MTD
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74VCX16245MTD) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7010 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
74VCX16245MTD
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74VCX16245MTD) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7010 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
4189058
|
Farnell | IC, 74VCX LOGIC RoHS: Compliant Min Qty: 3800 Lead time: 3 Weeks, 1 Days Container: Each | 4074 |
|
$1.1846 | Buy Now |
|
Flip Electronics | Stock, ship today | 7010 |
|
$0.7800 | RFQ |
Part Details for 74VCX16245MTD
74VCX16245MTD CAD Models
74VCX16245MTD Part Data Attributes:
|
74VCX16245MTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX16245MTD
onsemi
Low-Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, 3800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74VCX16245MTD
This table gives cross-reference parts and alternative options found for 74VCX16245MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16245MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX16245MTDX | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, 1000-REEL | onsemi | 74VCX16245MTD vs 74VCX16245MTDX |
NL74VCX16245DTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX16245MTD vs NL74VCX16245DTR |
NL74VCX16245DT | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX16245MTD vs NL74VCX16245DT |
NL74VCX16245DT | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Motorola Mobility LLC | 74VCX16245MTD vs NL74VCX16245DT |
NL74VCX16245DTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Motorola Mobility LLC | 74VCX16245MTD vs NL74VCX16245DTR |
74VCX16245MTD | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX16245MTD vs 74VCX16245MTD |