Part Details for 74VCX162835MTDX by Fairchild Semiconductor Corporation
Overview of 74VCX162835MTDX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX162835MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VCX162835MTDX-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56TSSOP Min Qty: 91 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6909 In Stock |
|
$3.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 715 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 572 |
|
$3.6000 / $9.0000 | Buy Now | |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6909 |
|
$2.8500 / $3.3600 | Buy Now |
Part Details for 74VCX162835MTDX
74VCX162835MTDX CAD Models
74VCX162835MTDX Part Data Attributes:
|
74VCX162835MTDX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX162835MTDX
Fairchild Semiconductor Corporation
Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX162835MTDX
This table gives cross-reference parts and alternative options found for 74VCX162835MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX162835MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74ALVC162835AEX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74VCX162835MTDX vs PI74ALVC162835AEX |
74ALVCF162835APA | TSSOP-56, Tube | Integrated Device Technology Inc | 74VCX162835MTDX vs 74ALVCF162835APA |
935267300112 | Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 74VCX162835MTDX vs 935267300112 |
IDT74ALVCF162835APA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74VCX162835MTDX vs IDT74ALVCF162835APA8 |
74ALVC162835MTD | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | 74VCX162835MTDX vs 74ALVC162835MTD |
74ALVC162835DGG-T | IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74VCX162835MTDX vs 74ALVC162835DGG-T |
SN74ALVCF162835GR | 3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 74VCX162835MTDX vs SN74ALVCF162835GR |
PI74ALVC162835AE | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74VCX162835MTDX vs PI74ALVC162835AE |
PI74ALVC162835FAX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74VCX162835MTDX vs PI74ALVC162835FAX |
935267300118 | Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 74VCX162835MTDX vs 935267300118 |