Part Details for 74VCX86MTC by onsemi
Overview of 74VCX86MTC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX86MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3319
|
Newark | Quad 2-Input Xor Rohs Compliant: Yes |Onsemi 74VCX86MTC Min Qty: 2350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
74AK4832
|
Newark | Ic, 74Vcx Logic |Onsemi 74VCX86MTC Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2900 | Buy Now |
DISTI #
74VCX86MTC-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 2 Weeks Container: Tube |
402 In Stock |
|
$0.3339 / $0.6300 | Buy Now |
DISTI #
74VCX86MTC
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74VCX86MTC) RoHS: Compliant Min Qty: 5051 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 56400 Partner Stock |
|
$0.1228 / $0.1465 | Buy Now |
|
Rochester Electronics | XOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 49350 |
|
$0.2152 / $0.2532 | Buy Now |
DISTI #
74VCX86MTC
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74VCX86MTC) RoHS: Compliant Min Qty: 5051 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 56400 Partner Stock |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
74VCX86MTC
|
TME | IC: digital, XOR, Ch: 4, IN: 2, SMD, TSSOP14, 1.2÷3.6VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.1730 / $0.3690 | RFQ |
DISTI #
74VCX86MTC
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74VCX86MTC) RoHS: Compliant Min Qty: 5051 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 56400 Partner Stock |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
4189059
|
Farnell | IC, 74VCX LOGIC RoHS: Compliant Min Qty: 2350 Lead time: 3 Weeks, 1 Days Container: Each | 49350 |
|
$0.3349 | Buy Now |
|
Flip Electronics | Stock, ship today | 56400 |
|
$0.0990 | RFQ |
Part Details for 74VCX86MTC
74VCX86MTC CAD Models
74VCX86MTC Part Data Attributes
|
74VCX86MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX86MTC
onsemi
Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VCX86MTC
This table gives cross-reference parts and alternative options found for 74VCX86MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX86MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VCX86FT | IC ALVC/VCX/A SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74VCX86MTC vs TC74VCX86FT |
74VCX86MTC | XOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VCX86MTC vs 74VCX86MTC |
74VCX86MTCX | XOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VCX86MTC vs 74VCX86MTCX |