Part Details for 74VHC02M by onsemi
Overview of 74VHC02M by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6362
|
Newark | Quad Nor Gate, 2I/P, Soic-14, No. Of Inputs:8Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:8Ma, Msl:-, Family Type:Vhc Rohs Compliant: Yes |Onsemi 74VHC02M Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74VHC02M
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74VHC02M) RoHS: Compliant Min Qty: 4400 Package Multiple: 1100 Container: Tube | 370 |
|
RFQ | |
|
Rochester Electronics | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16389 |
|
$0.2239 / $0.2634 | Buy Now |
DISTI #
74VHC02M
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74VHC02M) RoHS: Compliant Min Qty: 4400 Package Multiple: 1100 Container: Tube | 370 |
|
RFQ | |
DISTI #
74VHC02M
|
TME | IC: digital, NOR, Ch: 4, IN: 2, SMD, SO14, 2÷5.5VDC, -40÷85°C, tube Min Qty: 3 | 0 |
|
$0.1940 / $0.4160 | RFQ |
DISTI #
74VHC02M
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74VHC02M) RoHS: Compliant Min Qty: 4400 Package Multiple: 1100 Container: Tube | 370 |
|
RFQ | |
DISTI #
1014103
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2425 / $0.6543 | Buy Now |
Part Details for 74VHC02M
74VHC02M CAD Models
74VHC02M Part Data Attributes:
|
74VHC02M
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC02M
onsemi
Quad 2-Input NOR Gate, 1100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74VHC02M
This table gives cross-reference parts and alternative options found for 74VHC02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC02DR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | 74VHC02M vs MC74VHC02DR2G |
74VHC02D,118 | 74VHC02; 74VHCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74VHC02M vs 74VHC02D,118 |
74VHC02MX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | 74VHC02M vs 74VHC02MX |
74VHC02D-Q100 | NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VHC02M vs 74VHC02D-Q100 |
74VHC02M | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VHC02M vs 74VHC02M |
74VHC02MX_NL | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VHC02M vs 74VHC02MX_NL |
MC74VHC02D | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | 74VHC02M vs MC74VHC02D |
MC74VHC02DR2 | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | 74VHC02M vs MC74VHC02DR2 |
935301305118 | NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VHC02M vs 935301305118 |