Datasheets
74VHC14BQ by:

AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.5 X 3 X 0.85 MM, PLASTIC, MO-241, DHVQFN-14

Part Details for 74VHC14BQ by NXP Semiconductors

Overview of 74VHC14BQ by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 74VHC14BQ

74VHC14BQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74VHC14BQ Part Data Attributes

74VHC14BQ NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74VHC14BQ NXP Semiconductors AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.5 X 3 X 0.85 MM, PLASTIC, MO-241, DHVQFN-14
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description 2.5 X 3 X 0.85 MM, PLASTIC, MO-241, DHVQFN-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AHC/VHC/H/U/V
JESD-30 Code R-PQCC-N14
Length 3 mm
Logic IC Type INVERTER
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Equivalence Code LCC14,.1X.12,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 20.5 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm

Alternate Parts for 74VHC14BQ

This table gives cross-reference parts and alternative options found for 74VHC14BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC14BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VHC14BQ Inverter Nexperia 74VHC14BQ vs 74VHC14BQ
74VHCT14BQ Inverter Nexperia 74VHC14BQ vs 74VHCT14BQ

74VHC14BQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC14BQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC14BQ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74VHC14BQ would you like to use for your alert(s)?
  • Please alert me when 74VHC14BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHC14BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC14BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHC14BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC14BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC14BQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: