Datasheets
74VHC174MTR by: STMicroelectronics

AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOP-16

Part Details for 74VHC174MTR by STMicroelectronics

Overview of 74VHC174MTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for 74VHC174MTR

74VHC174MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74VHC174MTR Part Data Attributes

74VHC174MTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
74VHC174MTR STMicroelectronics AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOP-16
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family AHC/VHC
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 80000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 3
Number of Bits 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 16.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 110 MHz

Alternate Parts for 74VHC174MTR

This table gives cross-reference parts and alternative options found for 74VHC174MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC174MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AHC174DE4 AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74VHC174MTR vs SN74AHC174DE4
SN74AHC174DR Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 Texas Instruments 74VHC174MTR vs SN74AHC174DR
Part Number Description Manufacturer Compare
SN74AHC174DG4 Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 Texas Instruments 74VHC174MTR vs SN74AHC174DG4
SN74AHC174DE4 AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74VHC174MTR vs SN74AHC174DE4
SN74AHC174DR Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 Texas Instruments 74VHC174MTR vs SN74AHC174DR

74VHC174MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC174MTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC174MTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74VHC174MTR would you like to use for your alert(s)?
  • Please alert me when 74VHC174MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHC174MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC174MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHC174MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC174MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC174MTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: