Part Details for 74VHC244FT by Toshiba America Electronic Components
Overview of 74VHC244FT by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for 74VHC244FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHC244FTCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9083 In Stock |
|
$0.1400 / $0.4800 | Buy Now |
DISTI #
74VHC244FT
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP - Tape and Reel (Alt: 74VHC244FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1624 / $0.2072 | Buy Now |
DISTI #
757-74VHC244FT
|
Mouser Electronics | Buffers & Line Drivers Pb-F VHS TSSOP 20 CMOS LOGIC RoHS: Compliant | 117670 |
|
$0.1460 / $0.4800 | Buy Now |
DISTI #
V72:2272_13897327
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP-B T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2321 Container: Cut Strips | Americas - 4880 |
|
$0.1436 / $0.2090 | Buy Now |
DISTI #
68403427
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP-B T/R Min Qty: 41 Package Multiple: 1 Date Code: 2321 | Americas - 4880 |
|
$0.1436 / $0.1960 | Buy Now |
DISTI #
74VHC244FT
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP - Tape and Reel (Alt: 74VHC244FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1624 / $0.2072 | Buy Now |
DISTI #
74VHC244FT
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP - Tape and Reel (Alt: 74VHC244FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1624 / $0.2072 | Buy Now |
|
Chip1Cloud | 39 |
|
RFQ |
Part Details for 74VHC244FT
74VHC244FT CAD Models
74VHC244FT Part Data Attributes
|
74VHC244FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC244FT
Toshiba America Electronic Components
74VHC Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74VHC244FT
This table gives cross-reference parts and alternative options found for 74VHC244FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC244FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC244FT(EL) | IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VHC244FT vs TC74VHC244FT(EL) |