74VHCT00MTC
Description: IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14, Gate

Overview of 74VHCT00MTC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74VHCT00MTC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHCT00MTC by National Semiconductor Corporation

74VHCT00MTC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP, TSSOP14,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74VHCT00MTC
    National Semiconductor Corporation
    IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14, Gate
    VS

Alternate Parts for 74VHCT00MTC

This table gives cross-reference parts and alternative options found for 74VHCT00MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT00MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT00PWE4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments 74VHCT00MTC vs SN74AHCT00PWE4
74VHCT00AMTCX_NL NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHCT00MTC vs 74VHCT00AMTCX_NL
74VHCT00ATTR AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics 74VHCT00MTC vs 74VHCT00ATTR
74VHCT00AMTCX Quad 2-Input NAND Gate, 2500-REEL onsemi 74VHCT00MTC vs 74VHCT00AMTCX
74VHCT00MTC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments 74VHCT00MTC vs 74VHCT00MTC
74AHCT00PW,112 74AHC(T)00 - Quad 2-input NAND gate TSSOP 14-Pin NXP Semiconductors 74VHCT00MTC vs 74AHCT00PW,112
TC74VHCT00AFT IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74VHCT00MTC vs TC74VHCT00AFT
74AHCT00PW,118 74AHC(T)00 - Quad 2-input NAND gate TSSOP 14-Pin NXP Semiconductors 74VHCT00MTC vs 74AHCT00PW,118
74AHCT00PW,118 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin Nexperia 74VHCT00MTC vs 74AHCT00PW,118
74AHCT00PW-Q100J 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us TSSOP 14-Pin Nexperia 74VHCT00MTC vs 74AHCT00PW-Q100J
Part Number Description Manufacturer Compare
74VHCT00AMTCX_NL NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHCT00MTC vs 74VHCT00AMTCX_NL
SN74AHCT00DGVRE4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TVSOP-14 Texas Instruments 74VHCT00MTC vs SN74AHCT00DGVRE4
74VHCT00AMTCX Quad 2-Input NAND Gate, 2500-REEL onsemi 74VHCT00MTC vs 74VHCT00AMTCX
74AHCT00PW,112 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin Nexperia 74VHCT00MTC vs 74AHCT00PW,112
74VHCT00AT AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics 74VHCT00MTC vs 74VHCT00AT
SN74AHCT00PWG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74VHCT00MTC vs SN74AHCT00PWG4
74AHCT00PW-Q100J 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us TSSOP 14-Pin Nexperia 74VHCT00MTC vs 74AHCT00PW-Q100J
74VHCT00ATTR AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics 74VHCT00MTC vs 74VHCT00ATTR
TC74VHCT00AFT(EL) IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74VHCT00MTC vs TC74VHCT00AFT(EL)
74AHCT00PW IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74VHCT00MTC vs 74AHCT00PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT00MTC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT00MTC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VHCT00MTC would you like to use for your alert(s)?
  • Please alert me when 74VHCT00MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT00MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT00MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT00MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT00MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT00MTC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: