Logic
74VHCT374AN
Description: Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20

Overview of 74VHCT374AN by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74VHCT374AN by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 8100
  • 1 $0.1820
  • 25 $0.1784
  • 100 $0.1711
  • 500 $0.1638
  • 1,000 $0.1547
$0.1547 / $0.1820 Buy Now

CAD Models for 74VHCT374AN by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHCT374AN by Fairchild Semiconductor Corporation

74VHCT374AN
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDIP-T20
Length
26.075 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. 74VHCT374AN
    Fairchild Semiconductor Corporation
    Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
    VS

Alternate Parts for 74VHCT374AN

This table gives cross-reference parts and alternative options found for 74VHCT374AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT374AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT374N Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 74VHCT374AN vs SN74AHCT374N
5962-9686501QRA Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74VHCT374AN vs 5962-9686501QRA
SN54AHCT374J AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74VHCT374AN vs SN54AHCT374J
SNJ54AHCT374J Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74VHCT374AN vs SNJ54AHCT374J
5962-9686501QRX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74VHCT374AN vs 5962-9686501QRX
Part Number Description Manufacturer Compare
5962-9686501QRX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74VHCT374AN vs 5962-9686501QRX
SNJ54AHCT374J Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74VHCT374AN vs SNJ54AHCT374J
SN74AHCT374N Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 74VHCT374AN vs SN74AHCT374N
SN54AHCT374J AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74VHCT374AN vs SN54AHCT374J
74VHCT374N Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 74VHCT374AN vs 74VHCT374N
5962-9686501QRA Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74VHCT374AN vs 5962-9686501QRA

Related Parts for 74VHCT374AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT374AN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT374AN by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VHCT374AN would you like to use for your alert(s)?
  • Please alert me when 74VHCT374AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT374AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT374AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT374AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT374AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT374AN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: