Part Details for 75-1479 by Philmore
Overview of 75-1479 by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21479KCPZ-1A | Analog Devices | et | |
ADSP-21479KSWZ-2A | Analog Devices | 266 MHz, Low Power SHARC Proce | |
ADSP-21479KBCZ-1A | Analog Devices | 200MHz 196-ld SHARC, LP w/ 5M |
Price & Stock for 75-1479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4600 / $21.7900 | Buy Now |