There are no models available for this part yet.
Overview of 75-214224-11P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for 75-214224-11P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-75-214224-11P-ND
|
DigiKey | CONN PLUG W/PINS Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$35.9636 / $38.5500 | Buy Now | |
DISTI #
A75-214224-11P-ND
|
DigiKey | CONN PLUG W/PINS Min Qty: 1 Lead time: 18 Weeks Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$25.7962 / $48.7700 | Buy Now | |
DISTI #
AMI75-214224-11P
|
Heilind Electronics | Americas - 15 in Stock |
|
$18.0900 / $23.1150 | Buy Now | ||
DISTI #
AMM75-214224-11P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | 0 |
|
$245.3900 / $720.2300 | Buy Now | |||
DISTI #
AMI75-214224-11P
|
Interstate Connecting Components | 45 |
|
$18.0900 / $23.1150 | Buy Now | ||
DISTI #
AMM75-214224-11P
|
Interstate Connecting Components | 0 |
|
Buy Now |