Part Details for 75-3001-5R by GC Electronics
Overview of 75-3001-5R by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75-3001-5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-75-3001-5R-ND
|
DigiKey | DISPLAY HEADER L BRACKETS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5242 In Stock |
|
$0.7300 / $0.8500 | Buy Now |
|
Onlinecomponents.com | 8 L Brackets for Headers RoHS: Compliant | 0 |
|
$0.7330 / $1.2410 | Buy Now |
DISTI #
GC Electronics 75-3001-5R
|
PEI Genesis | Display Header L Brackets | 0 |
|
Buy Now |