Part Details for 75-3001 by GC Electronics
Overview of 75-3001 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for 75-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R4336
|
Newark | Tape 2Sided Foam Blk 36Yrds/Gc Electronics |Gc Electronics 75-3001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1400 / $64.8200 | Buy Now |
DISTI #
2266-75-3001-ND
|
DigiKey | TAPE 2SIDED FOAM BLK 36YRDS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$18.8100 / $22.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$29.2000 / $36.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$29.2000 / $36.3000 | Buy Now |