There are no models available for this part yet.
Overview of 75-452F-3 by Calrad Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069102-452FC | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10033853-452FB | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10033853-452FS | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch |
Price & Stock for 75-452F-3 by Calrad Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $11.3300 | Buy Now |