Part Details for 750-1516 by WAGO Innovative Connections
Overview of 750-1516 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-1516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1437
|
Newark | 8-Channel Digital Output, 24 Vdc, 0.5 A, Low-Side Switching, 2-Conductor Connection, - |Wago 750-1516 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.5500 / $217.8600 | Buy Now |
DISTI #
2946-750-1516-ND
|
DigiKey | I/O MODULE 8 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$163.2110 / $193.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$166.2500 | Buy Now |
|
Onlinecomponents.com | 8-channel digital output - 24 VDC - 0.5 A - Low-side switching - 2-conductor connection RoHS: Compliant | 0 |
|
$161.5900 / $173.5600 | Buy Now |