Part Details for 750-601/040-000 by WAGO Innovative Connections
Overview of 750-601/040-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-601/040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0381
|
Newark | Power Supply, 24 Vdc, Fuse Holder, Extreme, Dark Gray |Wago 750-601/040-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.5700 / $122.1300 | Buy Now |
DISTI #
2946-750-601/040-000-ND
|
DigiKey | POWER SUPPLY MODULE 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$83.7235 / $108.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$86.1000 | Buy Now |
|
Onlinecomponents.com | Power Supply - 24 VDC - fuse holder - Extreme RoHS: Compliant | 0 |
|
$80.3500 / $101.8900 | Buy Now |