Part Details for 750-602/040-000 by WAGO Innovative Connections
Overview of 750-602/040-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-602/040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0291
|
Newark | Power Supply, 24 Vdc, Extreme, Dark Gray |Wago 750-602/040-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.3100 / $152.7800 | Buy Now |
DISTI #
2946-750-602/040-000-ND
|
DigiKey | POWER SUPPLY MODULE 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$125.3300 | Buy Now |
|
Future Electronics | Power Supply, 24 VDC, Extreme, dark gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$122.8800 / $129.0200 | Buy Now |
|
Onlinecomponents.com | Power Supply - 24 VDC - Extreme RoHS: Compliant | 0 |
|
$100.5200 / $127.4600 | Buy Now |