Part Details for 750-652 by WAGO Innovative Connections
Overview of 750-652 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 750-652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4278
|
Newark | Rs-232/485 Serial Interface, Light Gray Rohs Compliant: Yes |Wago 750-652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$819.7600 / $940.7900 | Buy Now |
DISTI #
2946-750-652-ND
|
DigiKey | COMMUNICATIONS MODULE 0-5V Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$694.5900 / $722.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$764.1300 | Buy Now |
|
Onlinecomponents.com | RS-232/485 Serial Interface RoHS: Compliant | 0 |
|
$731.5900 / $774.8200 | Buy Now |
DISTI #
750-652
|
TME | Communication, 24VDC, for DIN rail mounting, IP20, 12x100x67.8mm Min Qty: 1 | 5 |
|
$403.8200 | Buy Now |
DISTI #
4176615
|
element14 Asia-Pacific | SERIAL INTERFACE, RS-232/485, 0.085A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$724.9907 | Buy Now |
DISTI #
4176615
|
Farnell | SERIAL INTERFACE, RS-232/485, 0.085A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$639.8349 | Buy Now |
Part Details for 750-652
750-652 CAD Models
750-652 Part Data Attributes
|
750-652
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
750-652
WAGO Innovative Connections
Interface Circuit, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Wago | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |