Part Details for 750-668/000-004 by WAGO Innovative Connections
Overview of 750-668/000-004 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-668/000-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7386
|
Newark | 4Fai 0/4-20Ma, Yellow |Wago 750-668/000-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,574.8300 / $1,764.7100 | Buy Now |
DISTI #
2946-750-668/000-004-ND
|
DigiKey | I/O MODULE 4 ANALOG 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2,030.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,551.2500 | Buy Now |
|
Onlinecomponents.com | Fail-safe 4 channel analog input - 0/4 €¦ 20 mA - Differential input - PROFIsafe RoHS: Compliant | 0 |
|
$1,467.2000 / $1,550.6500 | Buy Now |
DISTI #
750-668/000-004
|
TME | Module: analog input, OUT: 4, IN: 4, 24x100x67.8mm, IP20, 24VDC Min Qty: 1 | 1 |
|
$834.7500 | Buy Now |