Part Details for 750-8212 by WAGO Innovative Connections
Overview of 750-8212 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-8212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7661
|
Newark | Plc Comm Controller, 64 I/O, 24Vdc, No. Of Digital Inputs:-, No. Of Digital Outputs:-, Product Range:750 Series Rohs Compliant: Yes |Wago 750-8212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2,131.9200 / $2,620.4900 | Buy Now |
DISTI #
2946-750-8212-ND
|
DigiKey | CONTROLLER PFC200, 2ND GENERATIO Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$2,093.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2,056.2500 | Buy Now |
|
Onlinecomponents.com | Controller PFC200 - 2nd Generation - 2 x ETHERNET, RS-232/-485 RoHS: Compliant | 0 |
|
$1,944.8400 / $2,055.4600 | Buy Now |
DISTI #
69696043
|
Verical | Controller PFC200, 2nd Generation, 2 x ETHERNET, RS-232/-485 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,075.5475 | Buy Now |
DISTI #
750-8212
|
TME | Module: PLC programmable controller, 750, Programming: PC, IP20 Min Qty: 1 | 6 |
|
$1,002.5000 | Buy Now |
|
New Advantage Corporation | IP Controller PFC200, 2nd Generation, 2xETHERNET, RS-232/-485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,303.8000 | Buy Now |
Part Details for 750-8212
750-8212 CAD Models
750-8212 Part Data Attributes
|
750-8212
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
750-8212
WAGO Innovative Connections
Interface Circuit, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 31.2 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |