Part Details for 750-8214 by WAGO Innovative Connections
Overview of 750-8214 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8214ARMZ | Analog Devices | CurrentShuntThresholdDetector | |
AD8214WYRMZ | Analog Devices | Current Shunt Threshold Detect | |
AD8214WYRMZ-R7 | Analog Devices | Current Shunt Threshold Detect |
Price & Stock for 750-8214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7666
|
Newark | Plc Comm Controller, 64 I/O, 24Vdc, No. Of Digital Inputs:-, No. Of Digital Outputs:-, Product Range:750 Series Rohs Compliant: Yes |Wago 750-8214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,321.1400 / $2,853.0700 | Buy Now |
DISTI #
2946-750-8214-ND
|
DigiKey | CONTROLLER PFC200, 2ND GENERATIO Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$2,279.2300 | Buy Now |
|
Future Electronics | Wago Series 750 750-8214 - 750-8214 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$2,234.5400 | Buy Now |
|
Onlinecomponents.com | Controller PFC200 - 2nd Generation - 2 x ETHERNET, RS-232/-485, CAN, CANopen RoHS: Compliant | 0 |
|
$2,117.4500 / $2,237.8900 | Buy Now |
Part Details for 750-8214
750-8214 CAD Models
750-8214 Part Data Attributes
|
750-8214
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
750-8214
WAGO Innovative Connections
Interface Circuit, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 31.2 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |