-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1:10, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2128-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 10UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25 In Stock |
|
$2.9134 / $5.4500 | Buy Now |
DISTI #
710-750032050
|
Mouser Electronics | Power Transformers WE-FB LT3750 10 uH 36 W RoHS: Compliant | 327 |
|
$3.5600 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750032050
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750032050
Wurth Elektronik
Datacom Transformer, GENERAL PURPOSE Application(s), 1:10, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 9.4 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e3 | |
Length | 23.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 10 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:10 | |
Width | 18.01 mm |