-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FB 3751 Flyback Transformer for LT3751
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6105
|
Newark | Pulse Transformer, 1:10, 10 H, 0.7 Ohm, 1 Kv Rohs Compliant: Yes |Wurth Elektronik 750032051 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7100 / $9.1200 | Buy Now |
DISTI #
732-2127-1-ND
|
DigiKey | XFMR CAP CHAR DC/DC CONV 10UH SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
872 In Stock |
|
$2.9422 / $5.0700 | Buy Now |
DISTI #
710-750032051
|
Mouser Electronics | Power Transformers WE-FB LT3751 FLYBK TRANSFORMER EDF20 10 uH RoHS: Compliant | 209 |
|
$2.9400 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750032051
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750032051
Wurth Elektronik
WE-FB 3751 Flyback Transformer for LT3751
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 10:1 | |
Application | POWER | |
Height | 11.43 mm | |
JESD-609 Code | e3 | |
Length | 28.7 mm | |
Load Resistance | 0.7 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 10 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 10:1 | |
Width | 21.97 mm |